The HBCR-1811 is an industrial-grade IC with a quad-supply voltage configuration, operating within a temperature range of -40°C to 85°C. It features 44 terminals in a QUAD terminal position and is packaged in a 44-pin LCC-44 plastic package. The IC is designed to operate within a supply voltage range of 4 to 6 volts.
Broadcom HBCR-1811 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6 |
| Length | 16.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HBCR-1811 to view detailed technical specifications.
No datasheet is available for this part.