The HCPL-0870#500 is a 16-pin Small Outline IC in a Lead-Frame SMT package, with a plastic material and gull-wing leads. It is designed for surface mount applications and operates between -40°C and 85°C. This isolated A/D converter is part of the Specialized Interface ICs category.
Broadcom HCPL-0870#500 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.21 |
| Package Width (mm) | 7.54 |
| Package Height (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | Isolated A/D Converter |
| Cage Code | 50434 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HCPL-0870#500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.