Broadcom HCPL-0872-000E technical specifications.
| Package/Case | SOIC |
| Depth | 2.286mm |
| Input Current | 3mA |
| Interface | SCI, Serial |
| Lead Free | Lead Free |
| Length | 10.21mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 400mV |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.544mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0872-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.