
Four-channel unidirectional optocoupler for general-purpose analog circuit applications. Features a 100Mbps data rate, 15ns propagation delay, and 3ns pulse width distortion. Operates with supply voltages from 3V to 5.5V and offers 2.5kV isolation voltage. Packaged in a 16-pin SOIC surface-mount case, this lead-free component meets RoHS compliance and is UL/VDE approved.
Broadcom HCPL-090J-000E technical specifications.
| Approvals | UL, VDE |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Collector Emitter Breakdown Voltage | 7.5V |
| Data Rate | 100Mbps |
| Depth | 1.27mm |
| Input Current | 10mA |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.999mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-090J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
