
Analog circuit IC featuring 4 unidirectional channels, operating at up to 100Mbps data rate with a 15ns propagation delay and 18ns turn-on delay. This surface mount component, housed in a 16-pin SOIC package, offers 2.5kV isolation voltage and a 7.5V collector-emitter breakdown voltage. It operates from a 5.5V supply with a 9mA operating supply current and is RoHS compliant.
Broadcom HCPL-092J-000E technical specifications.
| Approvals | UL, VDE |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Collector Emitter Breakdown Voltage | 7.5V |
| Data Rate | 100Mbps |
| Depth | 1.27mm |
| Input Current | 10uA |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.999mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7.5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-092J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
