
2.5A BICMOS peripheral driver IC, surface mountable in a 16-pin SOIC package. Features unidirectional operation with two channels, providing 2A low and high level output current, and a maximum output current of 2.5A. Includes over-current, over-voltage, under-voltage, and transient protections. Operates with a 5V supply voltage, offering 3.75kV isolation voltage and a maximum output voltage of 30V. Propagation delay is 500ns with a 0.1µs fall time.
Broadcom HCPL-316J technical specifications.
| Built-in Protections | Over Current, Over Voltage, Under Voltage, TRANSIENT |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Input Current | 22mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount, PCB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current Flow Direction | SOURCE |
| Output Voltage | 30V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-316J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
