The HCPL-7510-360 is a single isolation amplifier with a bandwidth of 100kHz. It is available in a surface mount package and operates over a temperature range of -40°C to 85°C. The amplifier has an input bias current of 600nA and an input offset voltage of 600uV. It can supply 16mA of current per channel and operates from a 5.5V supply voltage. The device is not radiation hardened and is not RoHS compliant.
Broadcom HCPL-7510-360 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7510-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.