The HCPL-7520-360 is a high-isolation amplifier with a bandwidth of 100kHz. It is available in an SMD/SMT package and operates over a temperature range of -40°C to 85°C. The device has an input bias current of 600nA and an input offset voltage of 600uV. It is designed to be used in applications where high isolation is required, and it is not RoHS compliant due to the presence of lead.
Broadcom HCPL-7520-360 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7520-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
