Broadcom HCPL-7560-560E technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7560-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
