
15-bit Delta-Sigma Analog-to-Digital Converter (ADC) with serial access, featuring a single channel and one function. This isolation amplifier offers a 3.75kV isolation voltage and operates from a 4.5V to 5.5V supply. Designed for surface mount applications, it comes in an 8-pin PDSO package and is RoHS compliant. Maximum operating temperature is 85°C, with a minimum of -40°C.
Broadcom HCPL-7860-500E technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Voltage | 4.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7860-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
