Broadcom HCPL-9031-000E technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Collector Emitter Breakdown Voltage | 7V |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-9031-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
