Broadcom HCPL800J500E technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 28mA |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL800J500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.