Broadcom HCTL-2017 technical specifications.
| Package/Case | PDIP |
| Interface | 8 bit |
| Logic Function | Counter, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-2017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
