Broadcom HCTL-2017-A00 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | 8 bit |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-2017-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
