Broadcom HCTL-2017-PLC technical specifications.
| Package/Case | LCC |
| Interface | 8 bit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-2017-PLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
