Broadcom HCTL-2022 technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | 8 bit |
| Length | 25.91mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 300mV |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
