Broadcom HCTL-2032 technical specifications.
| Package/Case | PDIP |
| Frequency | 33MHz |
| Input Current | 10uA |
| Input Type | SCHMITT TRIGGER |
| Interface | 8 bit, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
