The HDJD-J822-SCR00 is a specialized analog IC available in a SOIC package, suitable for surface mount technology. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can withstand a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is available in tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
