Broadcom HDJD-S822-QR999 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Outputs | 3 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDJD-S822-QR999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
