Broadcom HDSP-301Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.504inch |
| Illumination Color | Yellow |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-301Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
