Broadcom HDSP-G103 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Length | 22.86mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.