Broadcom HFBR-0501Z technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-0501Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
