Broadcom HFBR-0508 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFO-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HFBR-0508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.