Evaluation Kit For Proprietary Versatile Link Up To 10 MBD
Broadcom HFBR-0528 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-0528 to view detailed technical specifications.
No datasheet is available for this part.