Broadcom HFBR-0528Z technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-0528Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.