Broadcom HFBR-0534 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-0534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.