
Broadcom HFBR-0570 technical specifications.
| Package/Case | 0625 |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HFBR-0570 to view detailed technical specifications.
No datasheet is available for this part.
