The HFBR-2412 is a fiber optic receiver with a data rate of 115Kbps and an operating supply voltage of 5V. It can handle a maximum output current of 25mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a plastic DIP-8 package and is available in quantities of 60. It is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Data Rate | 115Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Wavelength | 820nm |
| RoHS | Not Compliant |