
Fiber optic receiver featuring an ST connector and through-hole mounting. This component operates at a data rate of 55Mbps with a typical supply voltage of 5V, supporting a range from -500mV to 6V. It is RoHS compliant and designed for operation between -40°C and 85°C, utilizing an 820nm wavelength.
Broadcom HFBR-2416TCZ technical specifications.
| Data Rate | 55Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2416TCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
