Broadcom HFBR-2505A technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-2505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
