Broadcom HFBR-2505AFZ technical specifications.
| Package/Case | SMA |
| Fall Time | 30ns |
| Height | 9.85mm |
| Length | 12.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Stud |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2505AFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
