Broadcom HFBR-2523 technical specifications.
| Data Rate | 115Kbps |
| Diameter | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-2523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
