
The HFBR-2526 is a 650nm receiver designed for operation at 5V with a maximum output current of 25mA. It has a typical operating supply current of 9mA and can withstand temperatures between 0°C and 70°C. This receiver is packaged in a quantity of 200 per rail/tube and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Rate | 115Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
