Broadcom HFBR-2536Z technical specifications.
| Data Rate | 125Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Mount | Through Hole |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2536Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.