Broadcom HFBR-4411Z technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Outside Diameter | 12.7mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4411Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
