
Broadcom HFBR-5903 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-5903 to view detailed technical specifications.
No datasheet is available for this part.
