Standard LEDs - Through Hole Amber, 592nm 30 Deg, 4200mcd(max)
Broadcom HLMP-EL31-TUY00 technical specifications.
| Illumination Color | Orange |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMP-EL31-TUY00 to view detailed technical specifications.
No datasheet is available for this part.