
Broadcom HMMC-3024 technical specifications.
| Max Frequency | 12GHz |
| Min Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 0dBm |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMMC-3024 to view detailed technical specifications.
No datasheet is available for this part.
