The HMMC-3104 is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage of 6.5V. The device has a maximum power supply current of 92mA and a maximum frequency of 16MHz. It is available in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Broadcom HMMC-3104 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | 3104 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 92 |
| fmax-Min | 16000 |
| Max Frequency@Nom-Sup | 16000000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HMMC-3104 to view detailed technical specifications.
No datasheet is available for this part.