Prescaler, 3122 Series, 1-Func, Bipolar, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8
Broadcom HMMC-3122 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | 3122 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 46 |
| fmax-Min | 12000 |
| Max Frequency@Nom-Sup | 12000000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HMMC-3122 to view detailed technical specifications.
No datasheet is available for this part.