
Prescaler, 3122 Series, 1-Func, GAAS, PDSO8, 4.90 X 3.90 MM, 1.55 MM HEIGHT, 1.25 MM PITCH, PLASTIC, MS-012, SOIC-8
Broadcom HMMC-3122-BLK technical specifications.
| Package/Case | SOIC |
| Max Frequency | 12GHz |
| Min Frequency | 200MHz |
| Nominal Output Voltage | 500mV |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HMMC-3122-BLK to view detailed technical specifications.
No datasheet is available for this part.