
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, GAAS, 0.0326 X 0.0326 INCH, DIE
Broadcom HMMC-5618 technical specifications.
| Package/Case | Module |
| Frequency | 20GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMMC-5618 to view detailed technical specifications.
No datasheet is available for this part.