
The HMPP-3860-TR1 is a surface mount PIN diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a resistance of 3 ohms. The diode is RoHS compliant and lead free. It is packaged in a 0505 case and is available in quantities of 3000 per reel.
Broadcom HMPP-3860-TR1 technical specifications.
| Package/Case | 0505 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPP-3860-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
