Broadcom HMPP-3865-BLK technical specifications.
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1412 |
| Package/Case | 0505 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HMPP-3865-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
