Broadcom HPND-4005 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN - Single |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HPND-4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.