
Optical rotary encoder for panel mounting, featuring 32 counts per revolution and quadrature, incremental output. Operates within a 4.5V to 5.5V supply voltage range, with a temperature range of 0°C to 70°C. Includes a detent mechanism and vertical orientation, terminated with a cable.
Broadcom HRPG-AD32#16C technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HRPG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32#16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.