Broadcom HSCH-5330 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 375mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSCH-5330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
