Broadcom HSCH-5512 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Operating Supply Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSCH-5512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.