The HSDL-3007-021 is an 8-terminal lead-free interface circuit from Broadcom. It operates within a temperature range of -25°C to 85°C and is powered by a nominal supply voltage of 3V, with a minimum and maximum voltage of 2.4V and 3.6V, respectively. The JEDEC package code for this component is R-XSMA-N8, indicating an 8-lead package type. This interface circuit is designed to function within a single terminal position and is classified as an interface circuit IC type.
Broadcom HSDL-3007-021 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HSDL-3007-021 to view detailed technical specifications.
No datasheet is available for this part.