The HSDL-4400#1L1 is a fiber optic transmitter with a wavelength of 875nm and a viewing angle of 110°. It operates within a temperature range of -40°C to 85°C. This component is lead free and RoHS compliant. It is available in tape and reel packaging with a quantity of 500 units per package.
Broadcom HSDL-4400#1L1 technical specifications.
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4400#1L1 to view detailed technical specifications.
No datasheet is available for this part.